| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±1.25°C/±3°C | |
| Serial (2-Wire, SMbus) | |
| Digital | |
| 3 | |
| 3.3|5|9|12|15|18|24 | |
| 26 | |
| 14000 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 4.1(Max) mm |
| Verpackungslänge | 4.1(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | QFN |
| Lieferantenverpackung | VQFN EP |
| 16 | |
| Leitungsform | No Lead |
Ideal for ambient condition devices this TMP512AIRSAR temperature and humidity sensor by Texas Instruments belongs in your design. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 3 V, while its maximum is 26 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

