SamtecTMS-103-02-G-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 3 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk

As an added safety precaution, the unshrouded TMS-103-02-G-S header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 3 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 3.81 mm long, 5.08 mm tall and 2.48 mm deep. TMS-103-02-G-S is housed in black liquid crystal polymer.

Import TariffMay apply to this part

28 Stück: morgen versandbereit

    Total0,52 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2527+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 28 Stück
      • Price: 0,5153 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.