SamtecTMS-104-02-G-S-RASteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 4 POS 1.27mm Solder RA Side Entry Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 5/Contact | |
| 424VDC|300VAC | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 6.85 | |
| 2.48 | |
| 3.56 | |
| Through Hole |
Mount this unshrouded TMS-104-02-G-S-RA header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a header type gender. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 5 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. TMS-104-02-G-S-RA is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 5.08 mm long, 2.48 mm tall and 6.6 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

