SamtecTMS-110-02-G-DSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Use this unshrouded TMS-110-02-G-D connector from Samtec when board-to-board interconnects is required. This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.7 mm long, 5.08 mm tall and 4.98 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TMS-110-02-G-D is housed in black liquid crystal polymer.

46 Stück: morgen versandbereit

    Total115,75 €Price for 46

    • (46)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2417+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 46 Stück
      • Price: 2,5164 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.