SamtecTMS-114-02-G-SSteckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 14 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 1.27 | |
| Straight | |
| 5/Contact | |
| 424VDC|300VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 17.78 | |
| 2.48 | |
| 5.08 | |
| 3.05 | |
| Through Hole |
Samtec brings you their unshrouded TMS-114-02-G-S header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. Its pitch is 1.27 mm. This is a 1-row connector. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TMS-114-02-G-S is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 17.78 mm long, 5.08 mm tall and 2.48 mm deep. It uses the solder termination method.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

