SamtecTMS-116-54-S-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded TMS-116-54-S-S header connector from Samtec on your PCB today! This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 1.27 mm. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 20.32 mm long, 11.05 mm tall and 2.48 mm deep. TMS-116-54-S-S is housed in black liquid crystal polymer.

Import TariffMay apply to this part

664 Stück: morgen versandbereit

    Total100,67 €Price for 28

    • (28)

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1411+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Malaysia
      • In Stock: 664 Stück
      • Price: 3,5955 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.