SamtecTMS-116-57-G-SSteckverbinderleisten und Leiterplattenbuchsen

Conn Unshrouded Header HDR 16 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Protect your printed circuit boards from accidental damages with Samtec's unshrouded TMS-116-57-G-S header connector. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. This is a 1-row connector. Its pitch is 1.27 mm. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TMS-116-57-G-S is housed in black liquid crystal polymer. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. This product is 20.32 mm long, 13.46 mm tall and 2.48 mm deep.

Auf Lager: 131 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Date Code:
    2333+
    Manufacturer Lead Time:
    1 Woche
    Country Of origin:
    Malaysia
    • Price:

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.