| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 300 | |
| 300 | |
| 32 | |
| ROM | |
| 16KB | |
| 516KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 88 | |
| 3 | |
| 9 | |
| 0 | |
| 3 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| CAN Controller | |
| 1.14|3.14 | |
| 1.2|3.3 | |
| 1.26|3.46 | |
| 300 | |
| -40 | |
| 125 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.5(Max) |
| Verpackungsbreite | 17.2(Max) |
| Verpackungslänge | 17.2(Max) |
| Leiterplatte geändert | 256 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | BGA |
| 256 | |
| Leitungsform | Ball |
Numerous circuit components and their functionalities can be centralized into one single unit with the TMS320C28346ZFEQ microcontroller from Texas Instruments! This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 300 MHz. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.14 V, while its maximum is 1.26|3.46 V. This device is based on the C28x core architecture. Its rom program memory is 16KB. This is a 32 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

