Texas InstrumentsTMS320C54CSTPGEDSP

DSP Fixed-Point 16bit 120MHz 120MIPS 144-Pin LQFP Tray

The real word uses analog, but convert it to digital for easy processing by using this TMS320C54CSTPGE digital signal processor from Texas Instruments. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 100 °C. 120 MHz is its maximum speed. This is a 16 bit processor. Its rom program memory is 256KB. This device has a typical operating supply voltage of 1.5|3.3|5 V. Its minimum operating supply voltage of 1.42|2.7|4.75 V, while its maximum is 1.65|3.6|5.25 V.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.