| Compliant | |
| 5A992c. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| C55x | |
| C55x | |
| Fixed-Point | |
| 32 | |
| 50 | |
| ROM | |
| 128KB | |
| 320KB | |
| Yes | |
| I2C/I2S/SPI/UART/USB | |
| 20 | |
| 50 | |
| 0 | |
| 1 | |
| 1 | |
| 1 | |
| 1 | |
| 4 | |
| 0 | |
| 0 | |
| 0.998|1.24|2.97 | |
| 1.05 | |
| 1.15|1.43|2.75|3.63 | |
| -10 | |
| 70 | |
| Commercial | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 12.1(Max) mm |
| Verpackungslänge | 12.1(Max) mm |
| Leiterplatte geändert | 144 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | BGA MICROSTAR |
| 144 | |
| Leitungsform | Ball |
This TMS320C5535AZHH05 digital signal processor from Texas Instruments will allow for stable analog to digital conversion. This DSP processor has a minimum operating temperature of -10 °C and a maximum of 70 °C. 50 MHz is its maximum speed. Its rom program memory is 128KB. This is a 32 bit processor. This device is based on the C55x core architecture. This device has a typical operating supply voltage of 1.05 V. Its minimum operating supply voltage of 0.998 V, while its maximum is 1.15 V.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

