| Compliant with Exemption | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C62x | |
| Fixed-Point | |
| 16 | |
| 1384 | |
| 896KB | |
| No | |
| SPI | |
| 173 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.65|3.14 | |
| 1.7|3.3 | |
| 1.75|3.46 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.9(Max) |
| Verpackungsbreite | 18.1(Max) |
| Verpackungslänge | 18.1(Max) |
| Leiterplatte geändert | 384 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | FC/CSP |
| 384 |
This TMS320C6203BZNY173 digital signal processor from Texas Instruments will solve all your signal problems. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 90 °C. 173 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 1.7|3.3 V. Its minimum operating supply voltage of 1.65|3.14 V, while its maximum is 1.75|3.46 V. This device is based on the C62x core architecture. It has romless program memory.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

