| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C62x | |
| C62x | |
| Fixed-Point | |
| 32 | |
| 1600 | |
| 128KB | |
| No | |
| 200 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.43|3.14 | |
| 1.5|3.3 | |
| 1.57|3.46 | |
| 2.4 | |
| 0.6 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 16.1(Max) mm |
| Verpackungslänge | 16.1(Max) mm |
| Leiterplatte geändert | 288 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | BGA MICROSTAR |
| 288 | |
| Leitungsform | Ball |
This TMS320C6205DZHK200 digital signal processor from Texas Instruments will allow for stable analog to digital conversion. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 90 °C. 200 MHz is its maximum speed. This device has a typical operating supply voltage of 1.5|3.3 V. Its minimum operating supply voltage of 1.43|3.14 V, while its maximum is 1.57|3.46 V. This is a 32 bit processor. It has romless program memory. This device is based on the C62x core architecture.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

