| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C62x | |
| C62x | |
| Fixed-Point | |
| 32 | |
| 1600 | |
| 128KB | |
| No | |
| 200 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.43|3.14 | |
| 1.5|3.3 | |
| 1.57|3.46 | |
| 2.4 | |
| 0.6 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 16.1(Max) |
| Verpackungslänge | 16.1(Max) |
| Leiterplatte geändert | 288 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | BGA MICROSTAR |
| 288 | |
| Leitungsform | Ball |
Convert informational analog signals to usable information by using this TMS320C6205ZHK200 digital signal processor from Texas Instruments. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 90 °C. 200 MHz is its maximum speed. It has romless program memory. This device is based on the C62x core architecture. This device has a typical operating supply voltage of 1.5|3.3 V. Its minimum operating supply voltage of 1.43|3.14 V, while its maximum is 1.57|3.46 V. This is a 32 bit processor.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

