| Compliant with Exemption | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 3200 | |
| 160KB | |
| No | |
| 16 | |
| 400 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14|3.14 | |
| 1.2|3.3 | |
| 1.26|3.46 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.9 |
| Verpackungsbreite | 23 |
| Verpackungslänge | 23 |
| Leiterplatte geändert | 288 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | FCBGA |
| 288 | |
| Leitungsform | Ball |
The TMS320C6410ZTSA400 digital signal processor from Texas Instruments is the fastest way to convert from analog to digital. This DSP processor has an operating temperature range of -40 °C to 105 °C. 400 MHz is its maximum speed. This device is based on the C64x core architecture. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.14|3.14 V, while its maximum is 1.26|3.46 V. This is a 32 bit processor. It has romless program memory.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

