| Compliant with Exemption | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 5760 | |
| 288KB | |
| No | |
| Ethernet/I2C | |
| 16 | |
| 720 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1.36|3.14 | |
| 1.4|3.3 | |
| 1.44|3.46 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.2(Max) |
| Verpackungsbreite | 27.2(Max) |
| Verpackungslänge | 27.2(Max) |
| Leiterplatte geändert | 548 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | FCBGA |
| 548 | |
| Leitungsform | Ball |
Simplify digital design with this TMS320C6412AZNZ7 digital signal processor from Texas Instruments. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 105 °C. 720 MHz is its maximum speed. This device is based on the C64x core architecture. It has romless program memory. This is a 32 bit processor. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.36|3.14 V, while its maximum is 1.44|3.46 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

