| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 8000 | |
| 1056KB | |
| No | |
| 16 | |
| 1000 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.16|3.14 | |
| 1.2|3.3 | |
| 1.24|3.46 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.8(Max) |
| Verpackungsbreite | 23.1(Max) |
| Verpackungslänge | 23.1(Max) |
| Leiterplatte geändert | 532 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | FC/CSP |
| 532 | |
| Leitungsform | Ball |
The fastest way to convert analog signal to digital is by using the TMS320C6415TBCLZ1 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of 0 °C to 90 °C. 1000 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.16 V, while its maximum is 1.24 V. This device is based on the C64x core architecture. It has romless program memory. This is a 32 bit processor.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

