| Not Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 8000 | |
| 1056KB | |
| No | |
| 16 | |
| 1000 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.16|3.14 | |
| 1.2|3.3 | |
| 1.24|3.46 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.8(Max) mm |
| Verpackungsbreite | 23.1(Max) mm |
| Verpackungslänge | 23.1(Max) mm |
| Leiterplatte geändert | 532 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | FCBGA |
| 532 | |
| Leitungsform | Ball |
Never worry about improper data with this TMS320C6415TBGLZ1 digital signal processor manufactured by Texas Instruments. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 90 °C. 1000 MHz is its maximum speed. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.16 V, while its maximum is 1.24 V. This is a 32 bit processor. It has romless program memory. This device is based on the C64x core architecture.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

