| Not Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 6800 | |
| 1056KB | |
| No | |
| 16 | |
| 850 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.16|3.14 | |
| 1.2|3.3 | |
| 1.24|3.46 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.8(Max) |
| Verpackungsbreite | 23.1(Max) |
| Verpackungslänge | 23.1(Max) |
| Leiterplatte geändert | 532 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | FCBGA |
| 532 | |
| Leitungsform | Ball |
If you want to process analog signals, this TMS320C6415TBGLZA8 digital signal processor from Texas Instruments is going to be a must. This DSP processor has an operating temperature range of -40 °C to 105 °C. 850 MHz is its maximum speed. It has romless program memory. This is a 32 bit processor. This device is based on the C64x core architecture. This device has a typical operating supply voltage of 1.2 V. Its minimum operating supply voltage of 1.16 V, while its maximum is 1.24 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

