Texas InstrumentsTMS320C6415TGLZ7DSP

DSP Fixed-Point 32bit 720MHz 5760MIPS 532-Pin FCBGA

Say good bye to loosing important digital information with this TMS320C6415TGLZ7 digital signal processor manufactured by Texas Instruments. This DSP processor has an operating temperature range of 0 °C to 90 °C. 720 MHz is its maximum speed. It has romless program memory. This device is based on the C64x core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 1.2|3.3 V. Its minimum operating supply voltage of 1.16|3.14 V, while its maximum is 1.24|3.46 V.

A datasheet is only available for this product at this time.

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.