| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 4800 | |
| 1056KB | |
| No | |
| 16 | |
| 600 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 3.14|1.05 | |
| 1.1|3.3 | |
| 1.16|3.46 | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.85(Max) |
| Verpackungsbreite | 23.1(Max) |
| Verpackungslänge | 23.1(Max) |
| Leiterplatte geändert | 532 |
| Standard-Verpackungsname | CSP |
| Lieferantenverpackung | FC/CSP |
| 532 | |
| Leitungsform | Ball |
With the TMS320C6416TBCLZA6 digital signal processor from Texas Instruments you are able to convert any analog signals to digital. This DSP processor has an operating temperature range of -40 °C to 105 °C. 600 MHz is its maximum speed. This device is based on the C64x core architecture. This is a 32 bit processor. This device has a typical operating supply voltage of 1.1 V. Its minimum operating supply voltage of 1.05 V, while its maximum is 1.16 V. It has romless program memory.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

