| Compliant | |
| 5A991b.7.a. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| C66x | |
| C66x | |
| Fixed-Point|Floating-Point | |
| 64 | |
| 10000 | |
| ROM | |
| 128KB | |
| 8.62MB | |
| Yes | |
| Ethernet/I2C/SPI/UART | |
| 16 | |
| 1250 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0.95|1.425|1.71 | |
| 1|1.5|1.8 | |
| 1.05|1.89|1.575 | |
| 0.45 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.82 |
| Verpackungsbreite | 24.1(Max) |
| Verpackungslänge | 24.1(Max) |
| Leiterplatte geändert | 841 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | FCBGA |
| 841 | |
| Leitungsform | Ball |
The TMS320C6678ACYP25 digital signal processor from Texas Instruments is wonderful for converting signals fast! This DSP processor has a minimum operating temperature of 0 °C and a maximum of 85 °C. 1250 MHz is its maximum speed. This device is based on the C66x core architecture. This is a 64 bit processor. It has romless program memory. This device has a typical operating supply voltage of 1 V. Its minimum operating supply voltage of 0.95 V, while its maximum is 1.05 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

