Texas InstrumentsTMS320C6727BZDH350DSP

DSP Floating-Point 32bit/64bit 350MHz 2800MIPS 256-Pin BGA Tray

With the TMS320C6727BZDH350 digital signal processor from Texas Instruments you are able to convert any analog signals to digital. This DSP processor has an operating temperature range of 0 °C to 90 °C. 350 MHz is its maximum speed. Its rom program memory is 384KB. This device has a typical operating supply voltage of 1.4|3.3 V. Its minimum operating supply voltage of 1.33|3.13 V, while its maximum is 1.47|3.47 V. This device is based on the C67x core architecture. This is a 32|64 bit processor.

No Stock Available

Quantity Increments of 1 Minimum 90
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 39,002 €
    1. 90+39,002 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.