| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| C6000 | |
| VLIW | |
| C674x | |
| Fixed-Point|Floating-Point | |
| 16 | |
| 3000 | |
| 320KB | |
| No | |
| Ethernet/I2C/I2S/SPI/UART/USB | |
| 375 | |
| 0 | |
| 3 | |
| 1 | |
| 2 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0.95|1.71|3.15 | |
| 1|1.1|1.2|1.26|1.8|3.3 | |
| 1.32|1.89|3.45 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) mm |
| Verpackungsbreite | 16.1(Max) mm |
| Verpackungslänge | 16.1(Max) mm |
| Leiterplatte geändert | 361 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | NFBGA |
| 361 | |
| Leitungsform | Ball |
Need to read your analog signals as digital? This TMS320C6746EZWT3 digital signal processor from Texas Instruments will get the job done. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 90 °C. 375 MHz is its maximum speed. This device is based on the C674x core architecture. It has romless program memory. This device has a typical operating supply voltage of 1|1.1|1.2|1.26|1.8|3.3 V. Its minimum operating supply voltage of 0.95|1.71|3.15 V, while its maximum is 1.32|1.89|3.45 V. This is a 16 bit processor.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

