| Compliant | |
| 3A991a.2. | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| RISC | |
| ARM926EJ-S | |
| ARM | |
| 32 | |
| ROM | |
| 8KB | |
| 32KB | |
| Yes | |
| I2C/SPI/UART/USB | |
| 104 | |
| 270 | |
| 1 | |
| 10 | |
| 0 | |
| 3 | |
| 1 | |
| 3 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.235|1.71|3.135 | |
| 1.3|1.8|3.3 | |
| 1.365|1.89|3.465 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.94(Max) |
| Verpackungsbreite | 13.1(Max) |
| Verpackungslänge | 13.1(Max) |
| Leiterplatte geändert | 337 |
| Lieferantenverpackung | NFBGA |
| 337 | |
| Leitungsform | Ball |
Optimize your digital system by using this TMS320DM355ZCE270 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of 0 °C to 85 °C. 270 MHz is its maximum speed. This device has a typical operating supply voltage of 1.3 V. Its minimum operating supply voltage of 1.235 V, while its maximum is 1.365 V. Its DAC resolution is 10 Bit. This is a 32 bit processor. This device is based on the ARM926EJ-S core architecture. Its rom program memory is 8KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

