| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 5600 | |
| No | |
| Ethernet/I2C/SPI/UART | |
| 111 | |
| 700 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1|1.71|2.97 | |
| 1.05|1.2|1.8|3.3 | |
| 1.26|1.89|3.63 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.88(Max) |
| Verpackungsbreite | 23.2(Max) |
| Verpackungslänge | 23.2(Max) |
| Leiterplatte geändert | 376 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | BGA |
| 376 | |
| Leitungsform | Ball |
If you are a signal processing engineer then this TMS320DM6433ZDU7 digital signal processor from Texas Instruments is going to be a must. This DSP processor has an operating temperature range of 0 °C to 70 °C. 700 MHz is its maximum speed. This device has a typical operating supply voltage of 1.05|1.2|1.8|3.3 V. Its minimum operating supply voltage of 1|1.71|2.97 V, while its maximum is 1.26|1.89|3.63 V. This is a 32 bit processor. This device is based on the C64x core architecture. It has romless program memory.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

