| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced VLIW | |
| C64x | |
| Fixed-Point | |
| 32 | |
| 3200 | |
| 240KB | |
| No | |
| CAN/SPI/UART | |
| 111 | |
| 400 | |
| 0 | |
| 2 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 1|1.71|2.97 | |
| 1.05|1.2|1.8|3.3 | |
| 1.26|1.89|3.63 | |
| 0 | |
| 90 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.88(Max) |
| Verpackungsbreite | 23.2(Max) |
| Verpackungslänge | 23.2(Max) |
| Leiterplatte geändert | 376 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | BGA |
| 376 | |
| Leitungsform | Ball |
Never worry about signal distortion with this TMS320DM6437ZDU4 digital signal processor manufactured by Texas Instruments. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 70 °C. 400 MHz is its maximum speed. This is a 32 bit processor. This device has a typical operating supply voltage of 1.05|1.2|1.8|3.3 V. Its minimum operating supply voltage of 1|1.71|2.97 V, while its maximum is 1.26|1.89|3.63 V. This device is based on the C64x core architecture. It has romless program memory.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

