| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Harvard | |
| C64x | |
| C64x | |
| Fixed-Point | |
| 16 | |
| 4752 | |
| ROM | |
| 8KB | |
| No | |
| Ethernet/I2C/SPI/UART/USB | |
| 33 | |
| 594 | |
| 0 | |
| 3 | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 1 | |
| 1.71|3.14 | |
| 1.8|3.3 | |
| 1.89|3.46 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 2.85(Max) |
| Verpackungsbreite | 19.1(Max) |
| Verpackungslänge | 19.1(Max) |
| Leiterplatte geändert | 529 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | FCBGA |
| 529 | |
| Leitungsform | Ball |
Have easy access to processed analog signals by using this TMS320DM6467CCUT digital signal processor from Texas Instruments. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 85 °C. 594 MHz is its maximum speed. It has romless program memory. This is a 16 bit processor. This device is based on the C64x core architecture. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.46 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

