| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 40 | |
| 40 | |
| 32 | |
| Flash | |
| 64KB | |
| 10KB | |
| Yes | |
| I2C/SPI/UART | |
| 20 | |
| 3 | |
| 8 | |
| 1 | |
| 7 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| No | |
| No | |
| 2.97 | |
| 3.3 | |
| 3.63 | |
| -40 | |
| 125 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 6.2(Max) |
| Verpackungslänge | 12.6(Max) |
| Leiterplatte geändert | 38 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | TSSOP |
| 38 | |
| Leitungsform | Gull-wing |
This TMS320F28021DAS microcontroller from Texas Instruments will make your CPU more versatile and quick. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 40 MHz. This device is based on the C28x core architecture. This is a 32 bit processor. Its flash program memory is 64KB. Its ADC resolution is 12. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

