Texas InstrumentsTMS320F28026DATMicrocontrollers - MCUs

MCU 32-bit C28x RISC 32KB Flash 3.3V 38-Pin TSSOP Tube

This TMS320F28026DAT microcontroller from Texas Instruments will make your CPU more versatile and quick. This microcontroller has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has a maximum clock speed of 60 MHz. Its ADC resolution is 12. This device is based on the C28x core architecture. Its flash program memory is 32KB. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. This is a 32 bit processor.

No Stock Available

Quantity Increments of 40 Minimum 200
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 3,9227 €
    1. 200+3,9227 €
    2. 1000+3,8837 €
    3. 2000+3,8447 €
    4. 3000+3,8066 €
    5. 4000+3,7685 €
    6. 5000+3,7303 €
    7. 6000+3,6930 €
    8. 10000+3,6566 €
    9. 20000+3,6202 €
    10. 25000+3,5837 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.