| Compliant | |
| 3A991a.2. | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Harvard | |
| C28x | |
| C28x | |
| Floating-Point | |
| 32 | |
| Flash | |
| 64KB | |
| 12KB | |
| Yes | |
| CAN/I2C/SPI/UART | |
| 35 | |
| 1 | |
| 16 | |
| 12 | |
| 100 | |
| 0 | |
| 1 | |
| 0 | |
| 2 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1.71|3.14 | |
| 1.8|3.3 | |
| 1.89|3.47 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.4 |
| Verpackungsbreite | 14 |
| Verpackungslänge | 14 |
| Leiterplatte geändert | 100 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 100 | |
| Leitungsform | Gull-wing |
The TMS320F2802PZA digital signal processor from Texas Instruments is the fastest way to convert from analog to digital. This DSP processor has an operating temperature range of -40 °C to 85 °C. 100 MHz is its maximum speed. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.14 V, while its maximum is 1.89|3.47 V. Its ADC resolution is 12 Bit. Its flash program memory is 64KB. This device is based on the C28x core architecture. This is a 32 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

