| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.25 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| C2000 | |
| RISC | |
| C28x | |
| C28x | |
| 60 | |
| 60 | |
| 32 | |
| Flash | |
| 64KB | |
| 16KB | |
| Yes | |
| 180nm | |
| CAN/I2C/SPI/UART | |
| 33 | |
| 3 | |
| 32/32/32 | |
| 12 | |
| 1 | |
| 14 | |
| 12 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 3 | |
| No | |
| No | |
| CAN Controller | |
| 1.71|2.97 | |
| 1.8|3.3 | |
| 1.995|3.63 | |
| -40 | |
| 125 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) mm |
| Verpackungsbreite | 10.2(Max) mm |
| Verpackungslänge | 10.2(Max) mm |
| Leiterplatte geändert | 64 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | TQFP |
| 64 | |
| Leitungsform | Gull-wing |
Use this programmable TMS320F28031PAGS microcontroller manufactured by Texas Instruments, to dress up any design. This microcontroller has an operating temperature range of -40 °C to 125 °C. It has a maximum clock speed of 60 MHz. This device is based on the C28x core architecture. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|2.97 V, while its maximum is 1.995|3.63 V. Its ADC resolution is 12. This is a 32 bit processor. Its flash program memory is 64KB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

