Texas InstrumentsTMS320F28031PAGTMicrocontrollers - MCUs

MCU 32-bit C28x RISC 64KB Flash 1.8V/3.3V 64-Pin TQFP Tray

Want to centralize your components to one device? Look no further use this TMS320F28031PAGT microcontroller manufactured by Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 60 MHz. This device is based on the C28x core architecture. This is a 32 bit processor. Its flash program memory is 64KB. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|2.97 V, while its maximum is 1.995|3.63 V. Its ADC resolution is 12.

160 Stück: Versand in vsl. 2 Tagen

    Total702,43 €Price for 160

    • (160)

      Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2518+
      Manufacturer Lead Time:
      18 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 160 Stück
      • Price: 4,3902 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.