Texas InstrumentsTMS320F28062FPNTMicrocontrollers - MCUs

MCU 32-bit C28x RISC 128KB Flash 3.3V 80-Pin LQFP Tray

Automate any process or system using this TMS320F28062FPNT microcontroller from Texas Instruments. This microcontroller has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 90 MHz. Its ADC resolution is 12, while its DAC resolution is 10/10/10. Its flash program memory is 128KB. This device is based on the C28x core architecture. This device has a typical operating supply voltage of 3.3 V. Its minimum operating supply voltage of 2.97 V, while its maximum is 3.63 V. This is a 32 bit processor.

No Stock Available

Quantity Increments of 119 Minimum 119
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 9,4872 €
    1. 119+9,4872 €
    2. 238+9,3926 €
    3. 357+9,2987 €
    4. 595+9,2058 €
    5. 714+9,1137 €
    6. 952+9,0225 €
    7. 1071+8,9321 €
    8. 1190+8,8426 €
    9. 23800+8,7539 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.