Texas InstrumentsTMS320LF2401AVFSMicrocontrollers - MCUs

MCU 16-bit C24x Harvard 16KB Flash 3.3V 32-Pin LQFP Tray

This TMS320LF2401AVFS digital signal processor from Texas Instruments will convert your analog signals to digital. This DSP processor has an operating temperature range of -40 °C to 125 °C. 40 MHz is its maximum speed. This device is based on the C2xx core architecture. Its ADC resolution is 10 Bit. This is a 16 bit processor. Its flash program memory is 16KB. This device has a typical operating supply voltage of 3.3|5 V. Its minimum operating supply voltage of 3|4.75 V, while its maximum is 3.6|5.25 V.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    18 Wochen
    • Price: 10,7995 €
    1. 250+10,7995 €
    2. 500+10,6918 €
    3. 1000+10,5842 €
    4. 2000+10,4783 €
    5. 2500+10,3741 €
    6. 3000+10,2698 €
    7. 4000+10,1673 €
    8. 5000+10,0656 €
    9. 10000+9,9648 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.