| Compliant | |
| 3A991a.2. | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| TMS320 | |
| Advanced Modified Harvard | |
| C54x | |
| C54x | |
| Fixed-Point | |
| 16 | |
| 80 | |
| ROM | |
| 32KB | |
| 64KB | |
| Yes | |
| SPI | |
| 80 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.71|3 | |
| 1.8|3.3 | |
| 1.98|3.6 | |
| -40 | |
| 100 | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) mm |
| Verpackungsbreite | 20.2(Max) mm |
| Verpackungslänge | 20.2(Max) mm |
| Leiterplatte geändert | 144 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 144 | |
| Leitungsform | Gull-wing |
Need to read your analog signals as digital? This TMS320VC5409PGE-80 digital signal processor from Texas Instruments will get the job done. This DSP processor has a minimum operating temperature of -40 °C and a maximum of 100 °C. 80 MHz is its maximum speed. This is a 16 bit processor. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3 V, while its maximum is 1.98|3.6 V. This device is based on the C54x core architecture. Its rom program memory is 32KB.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

