| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| Automotive | Yes |
| PPAP | No |
| C5000 | |
| C55x | |
| C55x | |
| Fixed-Point | |
| 32 | |
| 600 | |
| ROM | |
| 32KB | |
| 64KB | |
| Yes | |
| I2C/SPI/UART | |
| 300 | |
| 0 | |
| 1 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.2|3 | |
| 1.26|3.3 | |
| 1.32|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) mm |
| Verpackungsbreite | 24.2(Max) mm |
| Verpackungslänge | 24.2(Max) mm |
| Leiterplatte geändert | 176 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 176 | |
| Leitungsform | Gull-wing |
The fastest way to convert analog signal to digital is by using the TMS320VC5502PGF300 digital signal processor from Texas Instruments. This DSP processor has an operating temperature range of -40 °C to 85 °C. 300 MHz is its maximum speed. This device has a typical operating supply voltage of 1.26|3.3 V. Its minimum operating supply voltage of 1.2|3 V, while its maximum is 1.32|3.6 V. Its rom program memory is 32KB. This device is based on the C55x core architecture. This is a 32 bit processor.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

