| Compliant | |
| 3A991a.2. | |
| Active | |
| 8542.31.00.35 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | No |
| TMS320 | |
| C55x | |
| C55x | |
| Fixed-Point | |
| 16 | |
| 400 | |
| ROM | |
| 64KB | |
| 64KB | |
| Yes | |
| I2C | |
| 200 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.55|2.7 | |
| 1.6|3.3 | |
| 1.65|3.6 | |
| -40 | |
| 85 | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.45(Max) |
| Verpackungsbreite | 20.2(Max) |
| Verpackungslänge | 20.2(Max) |
| Leiterplatte geändert | 144 |
| Standard-Verpackungsname | QFP |
| Lieferantenverpackung | LQFP |
| 144 | |
| Leitungsform | Gull-wing |
This TMS320VC5503PGE digital signal processor manufactured by Texas Instruments will convert between time domains. This DSP processor has an operating temperature range of -40 °C to 85 °C. 200 MHz is its maximum speed. This is a 16 bit processor. This device is based on the C55x core architecture. Its rom program memory is 64KB. This device has a typical operating supply voltage of 1.6|3.3 V. Its minimum operating supply voltage of 1.55|2.7 V, while its maximum is 1.65|3.6 V.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

