| Not Compliant | |
| 3A991a.2. | |
| Obsolete | |
| 8542.31.00.01 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | Yes |
| PPAP | No |
| TMS320 | |
| C55x | |
| C55x | |
| Fixed-Point | |
| 32 | |
| 400 | |
| ROM | |
| 32KB | |
| 320KB | |
| Yes | |
| 8 | |
| 200 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.55|3 | |
| 1.6|3.3 | |
| 1.65|3.6 | |
| 0 | |
| 85 | |
| Commercial | |
| Tray | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 0.95(Max) |
| Verpackungsbreite | 15.1(Max) |
| Verpackungslänge | 15.1(Max) |
| Leiterplatte geändert | 240 |
| Standard-Verpackungsname | BGA |
| Lieferantenverpackung | BGA MICROSTAR |
| 240 | |
| Leitungsform | Ball |
Using this TMS320VC5510AGGW2 digital signal processor from Texas Instruments is perfect for converting signals in your design. This DSP processor has a minimum operating temperature of 0 °C and a maximum of 85 °C. 200 MHz is its maximum speed. This device has a typical operating supply voltage of 1.6|3.3 V. Its minimum operating supply voltage of 1.55|3 V, while its maximum is 1.65|3.6 V. This device is based on the C55x core architecture. Its rom program memory is 32KB. This is a 32 bit processor.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

