| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Tie Mount | |
| Black | |
| Nylon 6/6 | |
| -60 | |
| 85 | |
| 31.8 | |
| 12.2 | |
| 24.1 |
This tie mount TMSTLHS6-C0 cable accessory from Panduit provides the means to produce a good cable installation. This part has an operating temperature range of -40 to 85 °C. This product is 31.8 mm long, 24.1 mm tall and 12.2 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

