50-75% Rabatt
Microchip TechnologyTN0604N3-GMOSFETs
Trans MOSFET N-CH Si 40V 0.7A 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 1.6 | |
| 0.7 | |
| 750@10V | |
| 140@20V | |
| 75 | |
| 740 | |
| 20(Max) | |
| 6(Max) | |
| 25(Max) | |
| 10(Max) | |
| -55 | |
| 150 | |
| Bag | |
| 600@10V|1000@5V | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.33(Max) |
| Verpackungsbreite | 4.19(Max) |
| Verpackungslänge | 5.21(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 |
Compared to traditional transistors, TN0604N3-G power MOSFETs, developed by Microchip Technology, are able to both quickly switch between data lines as well as amplify the signals themselves. Its maximum power dissipation is 740 mW. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

