Microchip TechnologyTN2504N8-GMOSFETs

Trans MOSFET N-CH Si 40V 0.89A 4-Pin(3+Tab) SOT-89 T/R

As an alternative to traditional transistors, the TN2504N8-G power MOSFET from Microchip Technology can be used to both amplify and switch electronic signals. Its maximum power dissipation is 1600 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

1 Stück: morgen versandbereit

    Total0,91 €Price for 1

    • Service Fee  6,05 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      4 Wochen
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Taiwan
         
      • Price: 0,9052 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2231+
      Manufacturer Lead Time:
      4 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1 Stück
      • Price: 0,9052 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.