Microchip TechnologyTN2640N3-GMOSFETs
Trans MOSFET N-CH Si 400V 0.22A 3-Pin TO-92 Bag
| Compliant | |
| EAR99 | |
| Active | |
| TN2640N3-G | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 400 | |
| ±20 | |
| 0.22 | |
| 5000@10V | |
| 210@25V | |
| 740 | |
| 22 | |
| 15 | |
| 20 | |
| 4 | |
| -55 | |
| 150 | |
| Bag | |
| Befestigung | Through Hole |
| Verpackungshöhe | 5.33(Max) |
| Verpackungsbreite | 4.19(Max) |
| Verpackungslänge | 5.21(Max) |
| Leiterplatte geändert | 3 |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-92 |
| 3 |
Use Microchip Technology's TN2640N3-G power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 740 mW. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

