VishayTNPW040210K7BHEDWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 0402 10.7K Ohm 0.1% 0.07W ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10.7K | |
| 0.1% | |
| 50 | |
| No | |
| 0.07 | |
| Thin Film | |
| -55 | |
| 175 | |
| ±50 | |
| 70 to 175 | |
| High Reliability|High Stability|Moisture Resistant | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| 0.00065 | |
| Surface Mount |
This is a TNPW040210K7BHED fixed single surface-mount resistor from Vishay. This product has a resistance value of 10.7K Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 125 °C. This device utilizes thin film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

