Reduced Price

VishayTNPW04023K48BETDWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0402 3.48K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R Medical Automotive AEC-Q200

This is a TNPW04023K48BETD fixed single surface-mount resistor from Vishay. This product has a resistance value of 3.48K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device is made with thin film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

6.663 Stück: morgen versandbereit

    Total0,16 €Price for 1

    • Service Fee  6,02 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1808+
      Manufacturer Lead Time:
      8 Wochen
      Minimum Of :
      1
      Maximum Of:
      6663
      Country Of origin:
      Deutschland
         
      • Price: 0,1590 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1808+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 6.663 Stück
      • Price: 0,1590 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.