VishayTNPW060349R9BEEAWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0603 49.9 Ohm 0.1% 0.11W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

The TNPW060349R9BEEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 49.9 Ohm. Its temperature coefficient is ±25 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device utilizes thin film technology. This product is 1.6 mm long, 0.45 mm tall and 0.85 mm deep.

Import TariffMay apply to this part

5.003 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,08 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2349+
      Manufacturer Lead Time:
      17 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      Deutschland
         
      • Price: 0,0267 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2349+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 3 Stück
      • Price: 0,0267 €
    • (5000)

      morgen versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2548+
      Manufacturer Lead Time:
      17 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 5.000 Stück
      • Price: 0,0254 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.