VishayTNPW080510K0FEEAWiderstand, fest, Oberflächenmontage, einzeln

Res Thin Film 0805 10K Ohm 1% 0.14W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200

This is a TNPW080510K0FEEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. This device utilizes thin film technology. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

2.767 Stück: Versand in vsl. 2 Tagen

    Total0,06 €Price for 1

    • Service Fee  6,02 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2143+
      Manufacturer Lead Time:
      15 Wochen
      Minimum Of :
      1
      Maximum Of:
      2767
      Country Of origin:
      Deutschland
         
      • Price: 0,0612 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2143+
      Manufacturer Lead Time:
      15 Wochen
      Country Of origin:
      Deutschland
      • In Stock: 2.767 Stück
      • Price: 0,0612 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.