VishayTNPW1206100KBEEAWiderstand, fest, Oberflächenmontage, einzeln
Res Thin Film 1206 100K Ohm 0.1% 0.27W ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| 100K | |
| 0.1% | |
| 200 | |
| No | |
| 0.27 | |
| Thin Film | |
| -55 | |
| 175 | |
| ±25 | |
| 70 to 175 | |
| High Reliability|High Stability|Moisture Resistant | |
| No | |
| No | |
| Yes | |
| Conformal Coated | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.55 | |
| 0.01 | |
| Surface Mount |
This is a TNPW1206100KBEEA fixed single surface-mount resistor from Vishay. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This device utilizes thin film technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

