SamtecTOLC-110-02-L-Q-ASteckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 40 POS 0.635mm Solder ST SMD Tube

This shrouded TOLC-110-02-L-Q-A header connector from Samtec is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. It has a header type gender. Its pitch is 0.635 mm. This is a 4-row connector. This device has a maximum current rating of 2.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. TOLC-110-02-L-Q-A is housed in black liquid crystal polymer. This product is 15.24 mm long, 5.59 mm tall and 8.26 mm deep. This connector has an operating temperature of -55 to 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    1 Woche
    • Price: 8,4461 €
    1. 1+8,4461 €
    2. 10+7,8031 €
    3. 25+7,3773 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.