SamtecTOLC-120-12-S-Q-KSteckverbinderleisten und Leiterplattenbuchsen
Conn Shrouded Header (4 Sides) HDR 80 POS 0.635mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 80 | |
| 4 | |
| Solder | |
| 0.635 | |
| Straight | |
| Dual Slot | |
| 1.27 | |
| 2.4/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 27.94 | |
| 8.26 | |
| 7.24 | |
| Surface Mount |
Protect your printed circuit boards from accidental damages with Samtec's shrouded TOLC-120-12-S-Q-K header connector. This HDR connector's 80 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 4-row connector. Its pitch is 0.635 mm. It has a header type gender. This device has a maximum current rating of 2.4 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 27.94 mm long, 7.24 mm tall and 8.26 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TOLC-120-12-S-Q-K is housed in black liquid crystal polymer.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

