| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB | |
| 0.2%@3Ohm@2W | |
| Differential|Single | |
| 2-Channel Stereo | |
| 3 | |
| 5 | |
| 5.5 | |
| 30@5V | |
| Single | |
| 2.2x2@3Ohm | |
| 2700 | |
| -40 | |
| 85 | |
| Tube | |
| Befestigung | Surface Mount |
| Verpackungshöhe | 1.05(Max) |
| Verpackungsbreite | 4.5(Max) |
| Verpackungslänge | 7.9(Max) |
| Leiterplatte geändert | 24 |
| Standard-Verpackungsname | SO |
| Lieferantenverpackung | HTSSOP EP |
| 24 | |
| Leitungsform | Gull-wing |
Easily amplify and buffer audio signals of high-powered audio systems with the versatile design of this TPA0202PWP class D amplifier from Texas Instruments. Its maximum power dissipation is 2700 mW. It has a single input signal and a differential and single output signal. It has a maximum load resistance of 3 Ohm. It has a 2-channel stereo output. This audio amplifier has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses a single power supply. Its typical PSRR is 80 dB.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

